- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 6710-BLUE-100
6710-BLUE-100
Alpha Wire
Hook Up Wire - Stranded - 28 (7/36) AWG - 600V - mPPE - Blue - 100 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook Up Wire - Stranded - 28 (7/36) AWG - 600V - mPPE - Blue - 100 ft - Tinned Copper
Search Keywords: 6710BLUE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6710-BLUE-100
-
Alias/AKA:6710-BL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:28 AWG
-
Bunch Stranding:7x36
-
Conductor Material:Tinned Copper
-
Cable Diameter:0.86 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-40 to 105 °C
-
Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$51.04
5
$45.55
10
$44.19
25
$42.91
50
$40.56
100
$39.47
250 +
$38.95
Click for Quote
Log in
to unlock special pricing