- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 6710-BLACK-1000
Alpha Wire
6710-BLACK-1000
Hook Up Wire - Stranded - 28 (7/36) AWG - 600V - mPPE - Black - 1000 ft - Tinned Copper
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6710-BLACK-1000
-
Alias/AKA:6710-BK001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:28 AWG
-
Bunch Stranding:7x36
-
Conductor Material:Tinned Copper
-
Cable Diameter:0.86 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-40 to 105 °C
-
Color:Black