- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 6710-BLACK-100
6710-BLACK-100
Alpha Wire
Hook Up Wire - Stranded - 28 (7/36) AWG - 600V - mPPE - Black - 100 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook Up Wire - Stranded - 28 (7/36) AWG - 600V - mPPE - Black - 100 ft - Tinned Copper
Search Keywords: 6710BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6710-BLACK-100
-
Alias/AKA:6710-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:28 AWG
-
Bunch Stranding:7x36
-
Conductor Material:Tinned Copper
-
Cable Diameter:0.86 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-40 to 105 °C
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$51.45
5
$44.98
10
$43.40
25
$40.19
50
$38.19
100
$36.26
250 +
$36.17
Click for Quote
Log in
to unlock special pricing