- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6644-WH005
6644-WH005
Alpha Wire
Multi-Conductor Cable - 4 Conductors - 20 AWG - 7/28 Conductor Strand - 300V - White Jacket - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 4 Conductors - 20 AWG - 7/28 Conductor Strand - 300V - White Jacket - 30.48m (100ft)/Spool.
Search Keywords: 6644WH005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6644-WH005
-
Alias/AKA:6644-WHITE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$1,003.37
3
$989.63
5 +
$963.24
Click for Quote
Log in
to unlock special pricing