- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 65807-SLATE-500
Alpha Wire
65807-SLATE-500
Flexible Cable 7 Conductors 18AWG 8.6mm 600VAC - Gray - 152.4m (500ft)/Spool
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 65807-SLATE-500 |
| Alias/AKA: | 65807-SL002 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Conductors: | 7 |
| Conductor Material: | Bare Copper |
| Cable Length: | 152.4 m |
| Type: | Flexible Cable |