Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

65803-SLATE-1000

Flexible Cable 3 Conductors 18AWG 6.6mm 600VAC - Gray - 304.8m (1000ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Flexible Cable 3 Conductors 18AWG 6.6mm 600VAC - Gray - 304.8m (1000ft)/Spool
Search Keywords: 65803SLATE1000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 65803-SLATE-1000
Alias/AKA: 65803-SL001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Number of Conductors: 3
Conductor Material: Bare Copper
Cable Length: 304.8 m
Type: Flexible Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 65803-SLATE-1000 RoHS compliant?
Yes, 65803-SLATE-1000 is RoHS compliant.
What is the lead time for 65803-SLATE-1000?
The standard lead time for 65803-SLATE-1000 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
13 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,029.37
3
$1,015.27
5 +
$988.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!