- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 65803CY-SL001
65803CY-SL001
Alpha Wire
Multi-Conductor Cable Braid Polyvinyl Chloride 3 Conductors 18AWG 7.03mm 600VAC - Slate - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable Braid Polyvinyl Chloride 3 Conductors 18AWG 7.03mm 600VAC - Slate - 304.8m (1000ft)/Spool
Search Keywords: 65803CYSL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:65803CY-SL001
-
Alias/AKA:65803CY-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Bare Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$1,929.22
3
$1,877.78
5 +
$1,829.01
Click for Quote
Log in
to unlock special pricing