- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 65607-SLATE-1000
65607-SLATE-1000
Alpha Wire
Multi-Conductor Cable 7 Conductors 16AWG 304.8m Bare Copper 600VAC - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable 7 Conductors 16AWG 304.8m Bare Copper 600VAC - 304.8m (1000ft)/Spool
Search Keywords: 65607SLATE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:65607-SLATE-1000
-
Alias/AKA:65607-SL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:7
-
Conductor Material:Bare Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$2,170.57
3
$2,112.68
5 +
$2,057.81
Click for Quote
Log in
to unlock special pricing