Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

65605CY-SLATE-100

Multi-Conductor Cable 5 Conductors 16AWG Bare Copper 600VAC - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Multi-Conductor Cable 5 Conductors 16AWG Bare Copper 600VAC - 30.48m (100ft)/Spool
Search Keywords: 65605CYSLATE100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    65605CY-SLATE-100
  • Alias/AKA:
    65605CY-SL005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    5
  • Conductor Material:
    Bare Copper
  • Cable Length:
    30.48 m
  • Maximum Current Rating:
    N/A
  • Type:
    Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 65605CY-SLATE-100 RoHS compliant?
Yes, 65605CY-SLATE-100 is RoHS compliant.
What is the lead time for 65605CY-SLATE-100?
The standard lead time for 65605CY-SLATE-100 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
11 Weeks can ship 11/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$661.57
3
$644.77
5 +
$643.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!