- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 65604-SL001
Alpha Wire
65604-SL001
Multi-Conductor Cable - 4 Conductors - 16 AWG - 26/30 Conductor Strand - 600V - Slate Jacket - 304.8m (1000ft)/Spool.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 65604-SL001 |
| Alias/AKA: | 65604-SLATE-1000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |