- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 652418-SL199
652418-SL199
Alpha Wire
Multi-Conductor Cable - 18 Conductors - 24 AWG - 7/32 Conductor Strand - 600V - Slate Jacket - Customer Specified Length in ft ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 18 Conductors - 24 AWG - 7/32 Conductor Strand - 600V - Slate Jacket - Customer Specified Length in ft/Bulk.
Search Keywords: 652418SL199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:652418-SL199
-
Alias/AKA:652418-SLATE-1
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25 Feet
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
25
$10.98
50
$8.23
75
$7.69
100 +
$7.53
Click for Quote
Log in
to unlock special pricing