- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 652404-SL199
652404-SL199
Alpha Wire
Multi-Conductor Cable - 4 Conductors - 24 AWG - 7/32 Conductor Strand - 600V - Slate Jacket - Customer Specified Length in ft/ ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 4 Conductors - 24 AWG - 7/32 Conductor Strand - 600V - Slate Jacket - Customer Specified Length in ft/Bulk.
Search Keywords: 652404SL199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:652404-SL199
-
Alias/AKA:652404-SLATE-1
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
250
$3.45
500
$2.13
750
$1.68
1,000 +
$1.65
Click for Quote
Log in
to unlock special pricing