Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

65204CY-SLATE-100

Multi-Conductor Cable 4 Conductors 12AWG Bare Copper 600VAC - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Multi-Conductor Cable 4 Conductors 12AWG Bare Copper 600VAC - 30.48m (100ft)/Spool
Search Keywords: 65204CYSLATE100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 65204CY-SLATE-100
Alias/AKA: 65204CY-SL005
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Conductors: 4
Conductor Material: Bare Copper
Cable Length: 30.48 m
Type: Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 65204CY-SLATE-100 RoHS compliant?
Yes, 65204CY-SLATE-100 is RoHS compliant.
What is the lead time for 65204CY-SLATE-100?
The standard lead time for 65204CY-SLATE-100 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1   can ship 1/15/27
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,029.52
3
$1,009.56
5 +
$1,007.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!