- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 65104CY-SL005
65104CY-SL005
Alpha Wire
The 65104CY-SL005 is a 4-conductor, 10 AWG shielded, flexible control cable with a durable, oil-resistant PVC jacket.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 65104CY-SL005 is a 4-conductor, 10 AWG shielded, flexible control cable with a durable, oil-resistant PVC jacket.
Search Keywords: 65104CYSL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:65104CY-SL005
-
Alias/AKA:65104CY-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Bare Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$1,385.81
3
$1,330.38
5 +
$1,327.05
Click for Quote
Log in
to unlock special pricing