- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 65103-SL001
65103-SL001
Alpha Wire
Multi-Conductor Cable Polyvinyl Chloride 3 Conductors 10AWG 13.61mm 600VAC - Slate - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable Polyvinyl Chloride 3 Conductors 10AWG 13.61mm 600VAC - Slate - 304.8m (1000ft)/Spool
Search Keywords: 65103SL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:65103-SL001
-
Alias/AKA:65103-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Bare Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$3,862.03
3
$3,761.72
5 +
$3,713.49
Click for Quote
Log in
to unlock special pricing