- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 65007-SLATE-1000
Alpha Wire
65007-SLATE-1000
Flexible Cable 7 Conductors 20AWG 7.9mm 600VAC - Slate - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Flexible Cable 7 Conductors 20AWG 7.9mm 600VAC - Slate - 304.8m (1000ft)/Spool
Search Keywords: 65007SLATE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:65007-SLATE-1000
-
Alias/AKA:65007-SL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:7
-
Conductor Material:Bare Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Flexible Cable
Frequently Asked Questions
Is 65007-SLATE-1000 RoHS compliant?
Yes, 65007-SLATE-1000 is RoHS compliant.
What is the lead time for 65007-SLATE-1000?
The standard lead time for 65007-SLATE-1000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$1,796.39
3
$1,748.49
5 +
$1,703.07
Click for Quote
Log in
to unlock special pricing