- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 65007CY-SLATE-100
65007CY-SLATE-100
Alpha Wire
Flexible Cable 7 Conductors 20AWG 9.8mm 600VAC - Gray - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flexible Cable 7 Conductors 20AWG 9.8mm 600VAC - Gray - 30.48m (100ft)/Spool
Search Keywords: 65007CYSLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:65007CY-SLATE-100
-
Alias/AKA:65007CY-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Conductors:7
-
Conductor Material:Bare Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Flexible Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
3
$1,375.46
5
$873.82
8
$576.48
10 +
$564.95
Click for Quote
Log in
to unlock special pricing