- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 65004-SLATE-100
65004-SLATE-100
Alpha Wire
Flexible Cable 4 Conductors 20AWG 6.6mm 600VAC - Gray - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flexible Cable 4 Conductors 20AWG 6.6mm 600VAC - Gray - 30.48m (100ft)/Spool
Search Keywords: 65004SLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:65004-SLATE-100
-
Alias/AKA:65004-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Bare Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Flexible Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$235.20
5
$228.67
10
$225.54
20
$219.52
50
$216.63
100 +
$211.08
Click for Quote
Log in
to unlock special pricing