- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 65003-SLATE-500
Alpha Wire
65003-SLATE-500
Flexible Cable 3 Conductors 20AWG 6.1mm 600VAC - Gray - 152.4m (500ft)/Spool
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:65003-SLATE-500
-
Alias/AKA:65003-SL002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Bare Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:N/A
-
Type:Flexible Cable