Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

65002-SLATE-100

Flexible Cable 2 Conductors 20AWG 5.8mm 600VAC - Slate - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Flexible Cable 2 Conductors 20AWG 5.8mm 600VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 65002SLATE100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 65002-SLATE-100
Alias/AKA: 65002-SL005
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Conductors: 2
Conductor Material: Bare Copper
Cable Length: 30.48 m
Type: Flexible Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 65002-SLATE-100 RoHS compliant?
Yes, 65002-SLATE-100 is RoHS compliant.
What is the lead time for 65002-SLATE-100?
The standard lead time for 65002-SLATE-100 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
11 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$158.03
5
$153.64
10
$151.54
20
$151.16
50
$145.55
100 +
$141.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!