Available Replacements
Alternative Packaging
6463-VI005 6463-VI005 Alpha Wire
6463-VI005

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

6463-VI001

Multi-Conductor Cable Tape High Density Polyethylene 2 Conductors 22AWG 8.25mm 300VAC - Violet - 304.8m (1000ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Multi-Conductor Cable Tape High Density Polyethylene 2 Conductors 22AWG 8.25mm 300VAC - Violet - 304.8m (1000ft)/Spool
Search Keywords: 6463VI001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 6463-VI001
Alias/AKA: 6463-VIOLET-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Conductors: 2
Conductor Material: Bare Copper
Cable Length: 304.8 m
Maximum Current Rating: 2.3 A
Type: Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6463-VI001 RoHS compliant?
Yes, 6463-VI001 is RoHS compliant.
What is the lead time for 6463-VI001?
The standard lead time for 6463-VI001 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
Manufacturer Stock:
2 can ship
13 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,696.96
3
$1,675.35
5 +
$1,654.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!