- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6461-OR001
6461-OR001
Alpha Wire
Multi-Conductor Cable Tape High Density Polyethylene 2 Conductors 22AWG 8.91mm 300VAC - Orange - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Multi-Conductor Cable Tape High Density Polyethylene 2 Conductors 22AWG 8.91mm 300VAC - Orange - 304.8m (1000ft)/Spool
Search Keywords: 6461OR001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6461-OR001
-
Alias/AKA:6461-ORANGE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:2.5 A
-
Type:Multi-Conductor Cable
-
This product is discontinued, but still in stock.
-
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately