- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6454-BK001
Alpha Wire
6454-BK001
Twisted Pair Cable Braid High Density Polyethylene/Polyvinyl Chloride 3 Conductors 22AWG 8mm 300VAC Black - 304.8m (1000ft)/Sp ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6454-BK001
-
Alias/AKA:6454-BLACK-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:2.7 A
-
Type:Twisted Pair Cable