- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6452-SL001
6452-SL001
Alpha Wire
The 6452-SL001 is a shielded, two-pair DeviceNet Thin cable featuring one 22 AWG pair and one 24 AWG pair for industrial netwo ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 6452-SL001 is a shielded, two-pair DeviceNet Thin cable featuring one 22 AWG pair and one 24 AWG pair for industrial network applications.
Search Keywords: 6452SL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6452-SL001
-
Alias/AKA:6452-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Twisted Pair Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$1,925.44
3
$1,874.10
5 +
$1,825.42
Click for Quote
Log in
to unlock special pricing