- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6450-BL005
6450-BL005
Alpha Wire
Multi-Conductor Cable Tape Flame Retardant Polypropylene 2 Conductors 18AWG 8.38mm 600VAC - Blue - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable Tape Flame Retardant Polypropylene 2 Conductors 18AWG 8.38mm 600VAC - Blue - 30.48m (100ft)/Spool
Search Keywords: 6450BL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6450-BL005
-
Alias/AKA:6450-BLUE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$540.32
3
$491.20
5
$362.73
8
$269.21
10 +
$263.83
Click for Quote
Log in
to unlock special pricing