Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

6401-SL005

Twisted Pair Cable Tape Polyethylene 4 Conductors 24AWG 7.44mm 300VAC - Slate - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Twisted Pair Cable Tape Polyethylene 4 Conductors 24AWG 7.44mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 6401SL005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 6401-SL005
Alias/AKA: 6401-SLATE-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Number of Conductors: 4
Conductor Material: Tinned Copper
Cable Length: 30.48 m
Type: Twisted Pair Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6401-SL005 RoHS compliant?
Yes, 6401-SL005 is RoHS compliant.
What is the lead time for 6401-SL005?
The standard lead time for 6401-SL005 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
26 Weeks can ship 5/20/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$741.09
5
$470.81
8
$310.60
10 +
$304.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!