- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6391-SLATE-100
6391-SLATE-100
Alpha Wire
Multi-Conductor Cable 6 Conductors 28AWG 5.6mm 300V - Gray -30.48m/152.4m/304.8m - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable 6 Conductors 28AWG 5.6mm 300V - Gray -30.48m/152.4m/304.8m - 30.48m (100ft)/Spool
Search Keywords: 6391SLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6391-SLATE-100
-
Alias/AKA:6391-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Number of Conductors:6
-
Conductor Material:Tinned Copper
-
Cable Length:30.48m,152.4m,304.8 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
MOQ for out of Stock Qty:
13
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$973.42
5
$970.99
10
$968.56
13
$966.14
25
$513.20
38
$344.74
50 +
$337.84
Click for Quote
Log in
to unlock special pricing