- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6386-SL002
6386-SL002
Alpha Wire
Twisted Pair Cable Polypropylene 12 Conductors 24AWG 8.48mm 300VAC - Slate - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Twisted Pair Cable Polypropylene 12 Conductors 24AWG 8.48mm 300VAC - Slate - 152.4m (500ft)/Spool
Search Keywords: 6386SL002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6386-SL002
-
Alias/AKA:6386-SLATE-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Conductors:12
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:N/A
-
Type:Twisted Pair Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
3
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$4,159.617
3
$3,781.470
5
$2,317.670
8
$1,479.040
10 +
$1,449.460
Click for Quote
Log in
to unlock special pricing