Available Replacements
Alternative Packaging
6385-SL001 6385-SL001 Alpha Wire
6385-SL001

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

6385-SL005

Twisted Pair Cable 6 Conductors 24AWG 6.4mm 300VAC - Gray - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Twisted Pair Cable 6 Conductors 24AWG 6.4mm 300VAC - Gray - 30.48m (100ft)/Spool
Search Keywords: 6385SL005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 6385-SL005
Alias/AKA: 6385-SLATE-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Conductors: 6
Conductor Material: Tinned Copper
Cable Length: 30.48 m
Type: Twisted Pair Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6385-SL005 RoHS compliant?
Yes, 6385-SL005 is RoHS compliant.
What is the lead time for 6385-SL005?
The standard lead time for 6385-SL005 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
Manufacturer Stock:
5 can ship
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$255.00
3
$247.91
5
$247.29
10
$244.52
20 +
$238.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!