- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6371-SL005
6371-SL005
Alpha Wire
Twisted Pair Cable Tape Semi Rigid Polyvinyl Chloride 36 Conductors 24AWG 12.09mm 300VAC - Slate - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Twisted Pair Cable Tape Semi Rigid Polyvinyl Chloride 36 Conductors 24AWG 12.09mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 6371SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6371-SL005
-
Alias/AKA:6371-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Number of Conductors:36
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Twisted Pair Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
MOQ for out of Stock Qty:
13
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$6,609.658
13
$6,008.780
25
$3,191.760
38
$2,144.050
50 +
$2,101.170
Click for Quote
Log in
to unlock special pricing