- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6370-SL002
6370-SL002
Alpha Wire
Twisted Pair Cable Tape Semi Rigid Polyvinyl Chloride 30 Conductors 24AWG 11.27mm 300VAC - Slate - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Twisted Pair Cable Tape Semi Rigid Polyvinyl Chloride 30 Conductors 24AWG 11.27mm 300VAC - Slate - 152.4m (500ft)/Spool
Search Keywords: 6370SL002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6370-SL002
-
Alias/AKA:6370-SLATE-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Number of Conductors:30
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:N/A
-
Type:Twisted Pair Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
Minimum Order Quantity:
2
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
2
$5,394.60
4
$5,325.44
6 +
$5,312.12
Click for Quote
Log in
to unlock special pricing