Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

6366-SLATE-100

Multi-Conductor Cable 12 Conductors 24AWG 7.9mm 300VAC - Slate - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Multi-Conductor Cable 12 Conductors 24AWG 7.9mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 6366SLATE100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 6366-SLATE-100
Alias/AKA: 6366-SL005
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Conductors: 12
Conductor Material: Tinned Copper
Cable Length: 30.48 m
Type: Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6366-SLATE-100 RoHS compliant?
Yes, 6366-SLATE-100 is RoHS compliant.
What is the lead time for 6366-SLATE-100?
The standard lead time for 6366-SLATE-100 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
11 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$423.91
3
$418.02
5 +
$412.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!