- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6346-SL005
Alpha Wire
6346-SL005
Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 10 Conductors 22AWG 7.74mm 300VAC - Slate - 30.48m (100ft)/Spool
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 6346-SL005 |
| Alias/AKA: | 6346-SLATE-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Number of Conductors: | 10 |
| Conductor Material: | Tinned Copper |
| Cable Length: | 30.48 m |
| Type: | Multi-Conductor Cable |