- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6343-SL005
6343-SL005
Alpha Wire
Multi-Conductor Cable - 7 Conductors - 22 AWG - 7/28 Conductor Strand - 300V - Slate Jacket - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 7 Conductors - 22 AWG - 7/28 Conductor Strand - 300V - Slate Jacket - 30.48m (100ft)/Spool.
Search Keywords: 6343SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6343-SL005
-
Alias/AKA:6343-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$343.45
3
$333.91
5
$329.33
10
$328.51
20 +
$320.55
Click for Quote
Log in
to unlock special pricing