- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6336-SLATE-500
Alpha Wire
6336-SLATE-500
Multi-Conductor Cable 25 Conductors 24AWG 152.4m Tinned Copper 300VAC 500 ft/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Multi-Conductor Cable 25 Conductors 24AWG 152.4m Tinned Copper 300VAC 500 ft/Spool
Search Keywords: 6336SLATE500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6336-SLATE-500
-
Alias/AKA:6336-SL002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Conductors:25
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Frequently Asked Questions
Is 6336-SLATE-500 RoHS compliant?
Yes, 6336-SLATE-500 is RoHS compliant.
What is the lead time for 6336-SLATE-500?
The standard lead time for 6336-SLATE-500 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
3
$13,471.36
5
$8,256.64
8
$5,269.04
10 +
$5,163.66
Click for Quote
Log in
to unlock special pricing