- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6335-SLATE-100
Alpha Wire
6335-SLATE-100
Slate - 30.48m (100ft)/Spool
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6335-SLATE-100
-
Alias/AKA:6335-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:15
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Type:Shielded Multi-Conductor Cable