- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6332-SL005
6332-SL005
Alpha Wire
Multi-Conductor Cable - 8 Conductors - 24 AWG - 7/32 Conductor Strand - 300V - Slate Jacket - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 8 Conductors - 24 AWG - 7/32 Conductor Strand - 300V - Slate Jacket - 30.48m (100ft)/Spool.
Search Keywords: 6332SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6332-SL005
-
Alias/AKA:6332-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
11
can ship
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$477.86
3
$464.76
5 +
$463.60
Click for Quote
Log in
to unlock special pricing