- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6312-SLATE-500
6312-SLATE-500
Alpha Wire
Multi-Conductor Cable - 50 Conductors - 24 AWG - 7/32 Conductor Strand - 300V - Slate Jacket - 152.4m (500ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 50 Conductors - 24 AWG - 7/32 Conductor Strand - 300V - Slate Jacket - 152.4m (500ft)/Spool.
Search Keywords: 6312SLATE500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6312-SLATE-500
-
Alias/AKA:6312-SL002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$7,521.35
3
$7,424.92
5 +
$7,406.36
Click for Quote
Log in
to unlock special pricing