Available Replacements
Alternative Packaging
6309-SL001 6309-SL001 Alpha Wire
6309-SL001

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

6309-SL005

Multi-Conductor Cable - 25 Conductor - 24 AWG - 7/32 Conductor Strand - 300V - UL Style 2464 - 100.0' (30.5m) Length.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Multi-Conductor Cable - 25 Conductor - 24 AWG - 7/32 Conductor Strand - 300V - UL Style 2464 - 100.0' (30.5m) Length.
Search Keywords: 6309SL005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 6309-SL005
Alias/AKA: 6309-SLATE-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6309-SL005 RoHS compliant?
Yes, 6309-SL005 is RoHS compliant.
What is the lead time for 6309-SL005?
The standard lead time for 6309-SL005 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
13 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$724.05
3
$700.82
5 +
$699.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!