- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6307-SL001
Alpha Wire
6307-SL001
Multi-Conductor Cable - 15 Conductors - 24 AWG - 7/32 Conductor Strand - 300V - Slate Jacket - 304.8m (1000ft)/Spool.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6307-SL001
-
Alias/AKA:6307-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5