- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6300/4-SLATE-1000
Alpha Wire
6300/4-SLATE-1000
Slate - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 304.8m (1000ft)/Spool
Search Keywords: 63004SLATE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6300/4-SLATE-1000
-
Alias/AKA:6300/4-SL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Type:Multi-Conductor Cable
Frequently Asked Questions
Is 6300/4-SLATE-1000 RoHS compliant?
Yes, 6300/4-SLATE-1000 is RoHS compliant.
What is the lead time for 6300/4-SLATE-1000?
The standard lead time for 6300/4-SLATE-1000 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$704.05
3
$694.41
5 +
$675.89
Click for Quote
Log in
to unlock special pricing