- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6300/4-SLATE-100
6300/4-SLATE-100
Alpha Wire
Multi-Conductor Cable - 4 Conductors - 24 AWG - 7/32 Conductor Strand - 300V - Slate Jacket - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 4 Conductors - 24 AWG - 7/32 Conductor Strand - 300V - Slate Jacket - 30.48m (100ft)/Spool.
Search Keywords: 63004SLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6300/4-SLATE-100
-
Alias/AKA:6300/4-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$133.04
5
$123.75
10
$118.82
20
$114.29
50
$111.47
100 +
$110.11
Click for Quote
Log in
to unlock special pricing