Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

6300/4-SL005

Multi-Conductor Cable - 4 Conductors - 24 AWG - 7/32 Conductor Strand - 300V - Slate Jacket - 30.48m (100ft)/Spool.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Multi-Conductor Cable - 4 Conductors - 24 AWG - 7/32 Conductor Strand - 300V - Slate Jacket - 30.48m (100ft)/Spool.
Search Keywords: 63004SL005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 6300/4-SL005
Alias/AKA: 6300/4-SLATE-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6300/4-SL005 RoHS compliant?
Yes, 6300/4-SL005 is RoHS compliant.
What is the lead time for 6300/4-SL005?
The standard lead time for 6300/4-SL005 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
10   can ship 12/14/26
Manufacturer Stock:
117 can ship
13 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$138.30
5
$127.98
10
$122.49
20
$117.46
50
$114.33
100 +
$112.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!