- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6228C-SL002
6228C-SL002
Alpha Wire
Twisted Pair Cable Tape Polyethylene 16 Conductors 24AWG 10mm 300VAC - Slate - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Twisted Pair Cable Tape Polyethylene 16 Conductors 24AWG 10mm 300VAC - Slate - 152.4m (500ft)/Spool
Search Keywords: 6228CSL002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6228C-SL002
-
Alias/AKA:6228C-SLATE-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Conductors:16
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:N/A
-
Type:Twisted Pair Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
3
$7,226.68
5
$4,429.26
8
$2,826.57
10 +
$2,770.03
Click for Quote
Log in
to unlock special pricing