- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6226C-SLATE-1000
6226C-SLATE-1000
Alpha Wire
Multi-Pair Cable - 12 (6 Pair Twisted) Conductors - 24 AWG - 7/32 Conductor Strand - 300V - Slate Jacket - 304.8m (1000ft)/Spo ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Pair Cable - 12 (6 Pair Twisted) Conductors - 24 AWG - 7/32 Conductor Strand - 300V - Slate Jacket - 304.8m (1000ft)/Spool.
Search Keywords: 6226CSLATE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6226C-SLATE-1000
-
Alias/AKA:6226C-SL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$4,320.68
3
$4,208.46
5 +
$4,154.50
Click for Quote
Log in
to unlock special pricing