- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6210C-SLATE-500
6210C-SLATE-500
Alpha Wire
Twisted Pair Cable 20 Conductors 24AWG 152.4m Tinned Copper 300VAC 500 ft/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Twisted Pair Cable 20 Conductors 24AWG 152.4m Tinned Copper 300VAC 500 ft/Spool
Search Keywords: 6210CSLATE500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6210C-SLATE-500
-
Alias/AKA:6210C-SL002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Conductors:20
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:N/A
-
Type:Twisted Pair Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
3
$11,520.23
5
$7,060.78
8
$4,505.89
10 +
$4,415.78
Click for Quote
Log in
to unlock special pricing