Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

6210C-SLATE-1000

Twisted Pair Cable 20 Conductors 24AWG 304.8m Tinned Copper 300VAC - 304.8m (1000ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Twisted Pair Cable 20 Conductors 24AWG 304.8m Tinned Copper 300VAC - 304.8m (1000ft)/Spool
Search Keywords: 6210CSLATE1000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 6210C-SLATE-1000
Alias/AKA: 6210C-SL001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Conductors: 20
Conductor Material: Tinned Copper
Cable Length: 304.8 m
Type: Twisted Pair Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6210C-SLATE-1000 RoHS compliant?
Yes, 6210C-SLATE-1000 is RoHS compliant.
What is the lead time for 6210C-SLATE-1000?
The standard lead time for 6210C-SLATE-1000 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks can ship 2/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$9,605.15
3
$9,482.01
5 +
$9,458.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!