- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6204C-SL002
6204C-SL002
Alpha Wire
Multi-Pair Cable - 9 (1+ 4 Pair Twisted) Conductors - 24 AWG - 7/32 Conductor Strand - 300V - Slate Jacket - 152.4m (500ft)/Sp ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Pair Cable - 9 (1+ 4 Pair Twisted) Conductors - 24 AWG - 7/32 Conductor Strand - 300V - Slate Jacket - 152.4m (500ft)/Spool.
Search Keywords: 6204CSL002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6204C-SL002
-
Alias/AKA:6204C-SLATE-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
MOQ for out of Stock Qty:
3
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
3
$13,538.59
5
$8,297.84
8
$5,295.33
10 +
$5,189.43
Click for Quote
Log in
to unlock special pricing