- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6042C-SL002
6042C-SL002
Alpha Wire
Multi-Pair Cable - 24 (12 Pair Twisted) Conductors - 20 AWG - 7/28 Conductor Strand - 300V - Slate Jacket - 152.4m (500ft)/Spo ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Pair Cable - 24 (12 Pair Twisted) Conductors - 20 AWG - 7/28 Conductor Strand - 300V - Slate Jacket - 152.4m (500ft)/Spool.
Search Keywords: 6042CSL002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6042C-SL002
-
Alias/AKA:6042C-SLATE-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
2
$6,934.91
4
$6,917.57
6 +
$6,900.27
Click for Quote
Log in
to unlock special pricing