Available Replacements
代替パッケージ
6036C-SL001 6036C-SL001 Alpha Wire
6036C-SL001

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

6036C-SL005

Twisted Pair Cable Polypropylene 12 Conductors 20AWG 11.88mm 300VAC - Slate - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Twisted Pair Cable Polypropylene 12 Conductors 20AWG 11.88mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 6036CSL005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 6036C-SL005
Alias/AKA: 6036C-SLATE-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Conductors: 12
Conductor Material: Tinned Copper
Cable Length: 30.48 m
Type: Twisted Pair Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6036C-SL005 RoHS compliant?
Yes, 6036C-SL005 is RoHS compliant.
What is the lead time for 6036C-SL005?
The standard lead time for 6036C-SL005 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
Manufacturer Stock:
6 can ship
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$749.08
3
$739.58
5 +
$721.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!